
QM2244LEV-25.0M | |
|---|---|
DigiKey Part Number | 4289-QM2244LEV-25.0MTR-ND - Tape & Reel (TR) 4289-QM2244LEV-25.0MCT-ND - Cut Tape (CT) 4289-QM2244LEV-25.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM2244LEV-25.0M |
Description | XTAL OSC XO 25.0000MHZ CMOS TTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency | Height - Seated (Max) 0.033" (0.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 35mA |
Output CMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹189.17000 | ₹189.17 |
| 10 | ₹164.75300 | ₹1,647.53 |
| 25 | ₹155.80680 | ₹3,895.17 |
| 50 | ₹149.35860 | ₹7,467.93 |
| 100 | ₹143.18960 | ₹14,318.96 |
| 250 | ₹135.41044 | ₹33,852.61 |
| 500 | ₹129.81368 | ₹64,906.84 |
| 1,000 | ₹124.45177 | ₹1,24,451.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹116.41230 | ₹3,49,236.90 |
| 6,000 | ₹111.61446 | ₹6,69,686.76 |