
SM5544JEV-40.0MDK | |
|---|---|
DigiKey Part Number | 4289-SM5544JEV-40.0MDKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM5544JEV-40.0MDK |
Description | PLETRONICS SM55J SERIES IS A QUA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable SMD 5mm x 3.2mm |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SMD 5mm x 3.2mm |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹167.69008 | ₹41,922.52 |