5.15V 12.9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1773

DigiKey Part Number
2183-1773-ND
Manufacturer
Manufacturer Product Number
1773
Description
WALL POWER ADAPTER 5.15VDC 2.5A
Customer Reference
Detailed Description
5.15V 12.9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5.15V
Current - Output (Max)
2.5A
Power (Watts)
12.9 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
-
Efficiency
-
Operating Temperature
-
Output Connector
USB Micro
Cord Length
60.2" (1.50m)
Input Connector
NEMA 1-15P
Features
-
Size / Dimension
-
Approval Agency
UL
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,420
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,451.84000₹1,451.84