Brushed DC Motor Gearmotor 220 RPM 1W 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3042

DigiKey Part Number
2183-3042-ND
Manufacturer
Manufacturer Product Number
3042
Description
GEARMOTOR 220 RPM 12V MICR METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 220 RPM 1W 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12V
RPM
220 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
1W
Encoder Type
-
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.354" (9.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
150.58
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.022 lb (10 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,464.77000₹2,464.77