
Category | Interface Digital |
Manufacturer Pololu | Voltage - Supply 2.9V ~ 5.5V |
Packaging Bulk | Embedded Yes |
Part Status Active | Contents Board(s), Accessories |
Sensor Type Phototransistor | Utilized IC / Part QTRX-HD-07RC |
Sensing Range 10mm ~ 40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,309.26000 | ₹1,309.26 |