
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 6V | |
RPM | 2100 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | 1.3W | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.354" (9.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | Extended Motor Shaft - Encoder Compatible | |
Gear Reduction Ratio | 15.25 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.022 lb (10 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,557.96000 | ₹2,557.96 |