
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 2 | |
Voltage - Load | 1.8 ~ 22V | |
Current - Output | 1.6A | |
Voltage - Supply | 1.8 ~ 22V | |
Interface | I2C | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.004 lb (1.60 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,486.32000 | ₹1,486.32 |