
Category | Number of Rows 1 |
Manufacturer Pololu | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Black, Blue, Green, Red, Yellow |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket (5) | Cable Termination Crimp |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹342.92000 | ₹342.92 |