
3784-48-2 | |
|---|---|
DigiKey Part Number | 3784-48-2-ND |
Manufacturer | |
Manufacturer Product Number | 3784-48-2 |
Description | TEST LEAD BANANA TO GRABBER 48" |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Miniature Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VAC, DC |
Category | Cable Length 48.0" (1219.20mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Red |
Part Status Obsolete | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stacking Method Front Stacking | Wire Gauge 20 AWG |
Configuration Banana to Grabber, Hook | Voltage - Rated 300VAC, DC |
1st Connector Miniature Banana Plug, Single, Stackable | Current Rating (Amps) 5A |
2nd Connector Mini Hook |

