
5157-0# | |
|---|---|
DigiKey Part Number | 501-5157-0#-ND |
Manufacturer | |
Manufacturer Product Number | 5157-0# |
Description | STRESS BOOT R RG174 (BLACK) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RG-174, 187, 188 Cables |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-174, 187, 188 Cables | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | Color Coded | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹185.44200 | ₹92,721.00 |