
5208 | |
|---|---|
DigiKey Part Number | 5208-ND |
Manufacturer | |
Manufacturer Product Number | 5208 |
Description | TEST CLIP DIP 8 (2 X 4) |
Customer Reference | |
Detailed Description | DIP, Open Back Test Clip 8 (2 x 4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DIP, Open Back | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper |