
5773-2 | |
|---|---|
DigiKey Part Number | 5773-2-ND |
Manufacturer | |
Manufacturer Product Number | 5773-2 |
Description | TEST CLIP QFP 144 (4 X 36) |
Customer Reference | |
Detailed Description | QFP, 0.65mm Pitch Test Clip 144 (4 x 36) |
Datasheet | Datasheet |
Category | Type QFP, 0.65mm Pitch |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 144 (4 x 36) |
Series | Contact Finish Gold |
Part Status Obsolete |