
5924/POM | |
|---|---|
DigiKey Part Number | 5924/POM-ND |
Manufacturer | |
Manufacturer Product Number | 5924/POM |
Description | SMD GRABBER MULTI 0.025" SQ PIN |
Customer Reference | |
Detailed Description | Multiple 0.025" (0.64mm) Square Pin Features Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | - | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.040" (1.02mm) | |
Features | Plunger Style | |
Length | 1.710" (43.43mm) | |
Length - Barrel | - | |
Temperature Range | 122°F (50°C) Max | |
Termination | 0.025" (0.64mm) Square Pin | |
Color | Multiple | |
Quantity | 10 Pieces | |
For Use With/Related Products | 22 AWG Wire |