


6261-12-0 | |
|---|---|
DigiKey Part Number | 6261-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 6261-12-0 |
Description | TEST LEAD BANANA TO GRABBER 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Socket (Jack), Single, Sheathed To Mini Pincer DMM Test Leads 300VAC, DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Socket (Jack), Single, Sheathed | |
2nd Connector | Mini Pincer | |
Cable Length | 12.0" (304.80mm) | |
Type | DMM Test Leads | |
Contents | 1 Lead, Black | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 300VAC, DC | |
Ratings | CAT II 300V, IEC 1010 | |
Current Rating (Amps) | 5A |
