6510-V-72-2 | |
---|---|
DigiKey Part Number | 6510-V-72-2-ND |
Manufacturer | |
Manufacturer Product Number | 6510-V-72-2 |
Description | COAX CABLE BNC TO BNC 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Red | |
Features | Shielded | |
Operating Temperature | 50°C | |
Ingress Protection | - | |
Base Product Number |

