Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMP-60-2#

DigiKey Part Number
501-EMP-60-2#-ND
Manufacturer
Manufacturer Product Number
EMP-60-2#
Description
PIN TIP PLUG PATCH CORD (RED) MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Pin Tip to Pin Tip
1st Connector
Tip Plug, Stackable
2nd Connector
Tip Plug, Stackable
Cable Length
60.0" (1524.00mm)
Contents
-
Material - Insulation
-
Wire Gauge
20 AWG
Voltage - Rated
-
Current Rating (Amps)
5 A
Temperature Range
131°F (55°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,387.54000₹1,387.54
Manufacturers Standard Package