Bipolar Stepper Motor Permanent Magnet Frame Size 100.0 Step 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Permanent Magnet Frame Size 100.0 Step 12VDC
Surgical Motor Solutions Overview
MotionCompass Motor Selector Tool

44M100D2B

DigiKey Part Number
403-1015-ND
Manufacturer
Manufacturer Product Number
44M100D2B
Description
STEPPER MOTOR PM BIPOLAR 12V
Customer Reference
Detailed Description
Bipolar Stepper Motor Permanent Magnet Frame Size 100.0 Step 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Permanent Magnet
Coil Type
Bipolar
Voltage - Rated
12VDC
Steps per Revolution
100.0
Step Angle
3.6°
Accuracy
±11%
Torque - Holding (oz-in / mNm)
6.6 / 46.6
Size / Dimension
Round - 1.732" Dia (44.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.450" (11.43mm)
Mounting Hole Spacing
1.950" (49.48mm)
Termination Style
Wire Leads
Operating Temperature
0°C ~ 60°C
Coil Resistance
70 Ohms
Features
Round Shaft
Rotor Inertia
8.2gcm²
Approval Agency
-
Weight
0.177 lb (80.29 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.