Similar

KJA6T9F35SN | |
|---|---|
DigiKey Part Number | KJA6T9F35SN-ND |
Manufacturer | |
Manufacturer Product Number | KJA6T9F35SN |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26WA35SNLC | Amphenol Aerospace Operations | 95 | D38999/26WA35SNLC-ND | ₹3,846.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹21,651.76720 | ₹5,41,294.18 |
