
LCS701LG | |
|---|---|
DigiKey Part Number | LCS701LG-ND |
Manufacturer | |
Manufacturer Product Number | LCS701LG |
Description | IC HALF BRIDGE DRIVER ESIP16K |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET eSIP-16K |
Datasheet | Datasheet |
EDA/CAD Models | LCS701LG Models |
Category | Current - Peak Output 7.7A |
Manufacturer Power Integrations | Voltage - Supply 11.4V ~ 15V |
Series | Voltage - Load 11.4V ~ 15V |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Last Time Buy | Features Auto Restart, Slew Rate Controlled |
Output Configuration Half Bridge | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO |
Applications General Purpose | Mounting Type Through Hole |
Interface On/Off | Package / Case 16-SSIP, 13 Leads, Exposed Pad, Formed Leads |
Load Type Inductive | Supplier Device Package eSIP-16K |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹429.59000 | ₹429.59 |
| 100 | ₹354.10680 | ₹35,410.68 |