Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz 8-PDIP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK3208P

DigiKey Part Number
596-LNK3208P-ND
Manufacturer
Manufacturer Product Number
LNK3208P
Description
485 MA (MDCM) 775 MA (CCM)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz 8-PDIP-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
85V ~ 265V
Duty Cycle
69%
Frequency - Switching
66kHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-PDIP-C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 871
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹124.87000₹124.87
100₹102.97980₹10,297.98
1,000₹87.64143₹87,641.43
10,000₹74.36243₹7,43,624.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.