Converter Offline Flyback Topology 132kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK362DN

DigiKey Part Number
596-1709-ND
Manufacturer
Manufacturer Product Number
LNK362DN
Description
IC OFFLINE SWITCH FLYBACK 8SO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 132kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
60%
Frequency - Switching
132kHz
Power (Watts)
2.8 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types