
LYT5218D-TL | |
|---|---|
DigiKey Part Number | 596-LYT5218D-TLTR-ND - Tape & Reel (TR) 596-LYT5218D-TLCT-ND - Cut Tape (CT) 596-LYT5218D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LYT5218D-TL |
Description | IC OFFLINE SW MULT TOP 16SO B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Step-Down (Buck), Step-Up (Boost) Topology 132.7kHz 16-SO B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 132.7kHz | |
Power (Watts) | 25 W | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SO B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 100 | ₹71.17550 | ₹7,117.55 |
| 1,000 | ₹60.57090 | ₹60,570.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹60.57090 | ₹1,51,427.25 |
| 12,500 | ₹52.55690 | ₹6,56,961.25 |