LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming InSOP-24D
InSOP-24D

LYT6067C-TL

DigiKey Part Number
596-LYT6067C-TLTR-ND - Tape & Reel (TR)
596-LYT6067C-TLCT-ND - Cut Tape (CT)
596-LYT6067C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LYT6067C-TL
Description
IC LED DRIVER OFFL INSOP-24D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
LYT6067C-TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
27V
Manufacturer
Power Integrations
Frequency
145kHz
Series
Applications
High-voltage flyback post regulator, Isolated off-line LED driver, Smart LED lighting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
AC DC Offline Switcher
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Topology
Flyback
Supplier Device Package
InSOP-24D
Internal Switch(s)
Yes
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,519
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹164.01000₹164.01
100₹135.77200₹13,577.20
1,000₹115.55064₹1,15,550.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹115.55111₹2,31,102.22
Manufacturers Standard Package