PFS7325H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 221
Unit Price: ₹257.35000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFS7325H

DigiKey Part Number
596-PFS7325H-ND
Manufacturer
Manufacturer Product Number
PFS7325H
Description
IC PFC CTRLR CCM ESIP-16D
Customer Reference
Detailed Description
PFC IC eSIP-16D
Datasheet
 Datasheet
EDA/CAD Models
PFS7325H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Tube
Part Status
Obsolete
Frequency - Switching
-
Voltage - Supply
10.2V ~ 12V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-SSIP, 13 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-16D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable