Converter Offline Flyback Topology 124kHz ~ 140kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY286DG

DigiKey Part Number
596-1581-ND
Manufacturer
Manufacturer Product Number
TNY286DG
Description
IC OFFLINE SWITCH FLYBACK 8SO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 124kHz ~ 140kHz SO-8C
Datasheet
 Datasheet
EDA/CAD Models
TNY286DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
124kHz ~ 140kHz
Manufacturer
Power Integrations
Power (Watts)
13 W
Series
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Packaging
Tube
Control Features
EN
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
SO-8C
Voltage - Breakdown
725V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Duty Cycle
67%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types