
TNY286KG | |
|---|---|
DigiKey Part Number | 596-1588-ND |
Manufacturer | |
Manufacturer Product Number | TNY286KG |
Description | IC OFFLINE SWITCH FLYBACK 12ESOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 124kHz ~ 140kHz 12-ESOP |
Datasheet | Datasheet |
EDA/CAD Models | TNY286KG Models |
Category | Frequency - Switching 124kHz ~ 140kHz |
Manufacturer Power Integrations | Power (Watts) 10 W |
Series | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit |
Packaging Tube | Control Features EN |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 12-ESOP |
Voltage - Breakdown 725V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Duty Cycle 67% |