12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 36Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHR-12150 M6 FR

DigiKey Part Number
3164-PHR-12150M6FR-ND
Manufacturer
Manufacturer Product Number
PHR-12150 M6 FR
Description
BATTERY LEAD ACID 12V 36AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 36Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
7.68" L x 5.12" W x 6.57" H (195.1mm x 130.0mm x 166.9mm)
Termination Style
Nut and Bolt, M5
Discharge Rate
20Hrs
Shelf Life
12 Months
Standard Charge Current
1.8A
Standard Charge Time
20Hrs
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹20,003.31000₹20,003.31