
DCG12-100 M8 | |
|---|---|
DigiKey Part Number | 3164-DCG12-100M8-ND |
Manufacturer | |
Manufacturer Product Number | DCG12-100 M8 |
Description | DCG12-100 12V 100AH; GEL B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 100Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 12.99" L x 6.81" W x 8.35" H (330.0mm x 173.0mm x 212.0mm) | |
Termination Style | Bolt, M8 | |
Discharge Rate | 5A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42,516.11000 | ₹42,516.11 |