
A190B | |
|---|---|
DigiKey Part Number | A190B-ND |
Manufacturer | |
Manufacturer Product Number | A190B |
Description | DIODE STANDARD 300V 250A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 250A Stud Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 250 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Operating Temperature - Junction -40°C ~ 200°C |
Voltage - DC Reverse (Vr) (Max) 300 V | Base Product Number |
Current - Average Rectified (Io) 250A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₹14,217.17067 | ₹4,26,515.12 |