
ME600815 | |
|---|---|
DigiKey Part Number | ME600815-ND |
Manufacturer | |
Manufacturer Product Number | ME600815 |
Description | BRIDGE RECT 3P 800V 150A MODULE |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 150 A |
Manufacturer Powerex Inc. | Current - Reverse Leakage @ Vr 15 mA @ 800 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case Module |
Technology Standard | Supplier Device Package Module |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 150 A |