MFR Recommended

VLA542-11R | |
|---|---|
DigiKey Part Number | VLA542-11R-ND |
Manufacturer | |
Manufacturer Product Number | VLA542-11R |
Description | IC GATE DRVR HIGH-SIDE MODULE |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC CMOS Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 14V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | CMOS | |
Rise / Fall Time (Typ) | 400ns, 300ns | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-SIP Module, 12 Leads | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,709.03000 | ₹1,709.03 |
| 10 | ₹1,206.47900 | ₹12,064.79 |

