Pin Receptacle Connector No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01319-83-4710

DigiKey Part Number
1212-01319-83-4710-ND
Manufacturer
Manufacturer Product Number
01319-83-4710
Description
PIN RECEPTACLE CONNECTOR 0.025"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.061" (1.55mm)
Manufacturer
Preci-Dip
Flange Diameter
0.072" (1.83mm)
Series
Tail Diameter
0.058" (1.47mm)
Packaging
Bulk
Socket Depth
0.146" (3.71mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Tin
Termination
Solder
Contact Finish Thickness
5.00µin (0.127µm)
Length - Overall
0.165" (4.19mm)
Insertion Force
1.70N
Pin Hole Diameter
0.058" (1.47mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,983
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹43.23800₹432.38
25₹40.51720₹1,012.93
50₹38.56040₹1,928.02
100₹36.72460₹3,672.46
250₹34.41920₹8,604.80
500₹32.77166₹16,385.83
1,000₹31.20706₹31,207.06
2,500₹29.25220₹73,130.50