Pin Receptacle Connector No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03108-83-0510

DigiKey Part Number
1212-03108-83-0510-ND
Manufacturer
Manufacturer Product Number
03108-83-0510
Description
PIN RECEPTACLE CONNECTOR 0.014"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.057" (1.45mm)
Manufacturer
Preci-Dip
Socket Depth
0.091" (2.30mm)
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Tail Type
No Tail
Contact Finish Thickness
5.00µin (0.127µm)
Termination
Solder
Insertion Force
0.50N
Length - Overall
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,678
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹26.46000₹26.46
10₹22.49300₹224.93
25₹21.05680₹526.42
50₹20.03620₹1,001.81
100₹19.08160₹1,908.16
250₹17.88508₹4,471.27
500₹17.02882₹8,514.41
1,000₹16.21508₹16,215.08
2,500₹15.19910₹37,997.75