
150-80-308-00-106161 | |
|---|---|
DigiKey Part Number | 150-80-308-00-106161-ND |
Manufacturer | |
Manufacturer Product Number | 150-80-308-00-106161 |
Description | CONN HDR DIP MALE PIN 8POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position DIP, DIL - Header Connector Post Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 2 |
Series | Row Spacing 0.300" (7.62mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Connector Type DIP, DIL - Header | Contact Finish Tin |
Contact Type Post | Color Black |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,432 | ₹76.53630 | ₹2,62,672.58 |