
480-80-222-00-001101 | |
|---|---|
DigiKey Part Number | 480-80-222-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 480-80-222-00-001101 |
Description | CONN HDR STRIP SOLDER 22POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Strip Connector Solder Cup Tin |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header Strip | Contact Finish Tin |
Contact Type Solder Cup | Color Black |
Number of Positions 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | ₹396.30144 | ₹71,334.26 |