
510-83-279-19-081101 | |
|---|---|
DigiKey Part Number | 510-83-279-19-081101-ND |
Manufacturer | |
Manufacturer Product Number | 510-83-279-19-081101 |
Description | CONN SOCKET PGA 279POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 279 (19 x 19) Pos PGA Socket Gold Through Hole |
Category | Features Open Frame |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type PGA | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 279 (19 x 19) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 29.5µin (0.75µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | ₹2,109.08511 | ₹3,71,198.98 |