Workstation Organizer Storage Polypropylene 12.00" L x 4.00" W x 4.00" H (304.8mm x 101.6mm x 101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Workstation Organizer Storage Polypropylene 12.00" L x 4.00" W x 4.00" H (304.8mm x 101.6mm x 101.6mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

38901

DigiKey Part Number
38901-ND
Manufacturer
Manufacturer Product Number
38901
Description
BOX OPEN BIN PLASTEK 12X4X4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Workstation Organizer Storage Polypropylene 12.00" L x 4.00" W x 4.00" H (304.8mm x 101.6mm x 101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Workstation Organizer
Usage
Storage
Dimensions - Overall
12.00" L x 4.00" W x 4.00" H (304.8mm x 101.6mm x 101.6mm)
Material
Polypropylene
Features
Chemical and Moisture Resistant, Conductive
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,606.53000₹1,606.53
10₹1,423.04300₹14,230.43
25₹1,367.85880₹34,196.47
50₹1,331.06880₹66,553.44
100₹1,297.90390₹1,29,790.39
250₹1,258.91676₹3,14,729.19
500₹1,232.58986₹6,16,294.93
Manufacturers Standard Package