


39160 | |
|---|---|
DigiKey Part Number | 39160-ND |
Manufacturer | |
Manufacturer Product Number | 39160 |
Description | TEK TRAY PLASTEK 18X11-3/8X1-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Polypropylene 18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage, Transport | |
Dimensions - Overall | 18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive, Dissipative, Foam Insert, Stackable, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,938.52000 | ₹7,938.52 |
| 10 | ₹7,290.50000 | ₹72,905.00 |
| 25 | ₹7,086.98160 | ₹1,77,174.54 |
| 50 | ₹6,949.19680 | ₹3,47,459.84 |
| 100 | ₹6,823.57280 | ₹6,82,357.28 |
