
00772.63.17 | |
---|---|
DigiKey Part Number | 00772.63.17-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 00772.63.17 |
Description | CORD 12AWG 6-20P RA - 6-20R 9' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9.00' (2.74m) Power Cord Beige NEMA 5-20P, Right Angle To NEMA 5-20R SPT-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-20P, Right Angle | |
2nd Connector | NEMA 5-20R | |
Number of Conductors | 3 | |
Cord Type | SPT-3 | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 9.00' (2.74m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Beige | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,273.52000 | ₹2,273.52 |