
C4408ST.84.05 | |
|---|---|
DigiKey Part Number | C4408ST.84.05-ND |
Manufacturer | |
Manufacturer Product Number | C4408ST.84.05 |
Description | CABLE 2COND 22AWG YELLOW 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.125" (3.18mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Obsolete | Jacket Color Yellow |
Cable Type | Features Flame Retardant |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 60°C |
Conductor Strand 7/0.0096" | Usage Alarm, Security, Sound |
Conductor Material Copper, Bare | Jacket (Insulation) Thickness 0.0200" (0.508mm) |




