
5131547E | |
|---|---|
DigiKey Part Number | C5131547E-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5131547E |
Description | CABLE CAT5E 8COND 24AWG GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.180" (4.57mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Green |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Fluoropolymer |
Wire Gauge | Base Product Number |
Conductor Strand Solid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | ₹32.05971 | ₹32,059.71 |
| 2,000 | ₹30.48021 | ₹60,960.42 |
| 3,000 | ₹29.58624 | ₹88,758.72 |
| 5,000 | ₹28.48976 | ₹1,42,448.80 |
| 7,000 | ₹27.78567 | ₹1,94,499.69 |
| 10,000 | ₹27.05432 | ₹2,70,543.20 |


