
76502.18.01 | |
|---|---|
DigiKey Part Number | C76502B-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76502.18.01 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹12.20922 | ₹6,104.61 |
| 1,000 | ₹11.61936 | ₹11,619.36 |
| 1,500 | ₹11.28545 | ₹16,928.18 |
| 2,500 | ₹10.87592 | ₹27,189.80 |
| 3,500 | ₹10.61309 | ₹37,145.82 |
| 5,000 | ₹10.34048 | ₹51,702.40 |









