18 AWG Test Lead Wire 65/36 Red 5000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Test Lead Wire 65/36 Red 5000V 1000.0' (304.8m)
C1321.21.03

C1321.41.03

DigiKey Part Number
C1321R-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1321.41.03
Description
TEST LEAD 18AWG 5000V RED 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Red 5000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.145" (3.68mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
1000.0' (304.8m)
Voltage
5000V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,000
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹21.69929₹21,699.29
2,000₹20.63464₹41,269.28
3,000₹20.03219₹60,096.57
5,000₹19.29379₹96,468.95
7,000₹19.28298₹1,34,980.86
Manufacturers Standard Package
Alternate Color
TEST LEAD 18AWG BLACK 1000'
In-Stock: 0
Unit Price: ₹20,895.10000
Alternate Length
TEST LEAD 18AWG 5000V RED 100'
In-Stock: 2
Unit Price: ₹3,446.95000