C1648A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1648A.41.10

DigiKey Part Number
C1648AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1648A.41.10
Description
CABLE 8COND 20AWG GRAY SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.316" (8.03mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0290" (0.737mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,000
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹156.26582₹1,56,265.82
2,000₹148.38171₹2,96,763.42
3,000₹143.91735₹4,31,752.05
5,000₹138.99683₹6,94,984.15
Manufacturers Standard Package