
C1648A.41.10 | |
---|---|
DigiKey Part Number | C1648AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1648A.41.10 |
Description | CABLE 8COND 20AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.316" (8.03mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0290" (0.737mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 80% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹93,926.85000 | ₹93,926.85 |
2 | ₹89,254.69000 | ₹1,78,509.38 |
3 | ₹86,609.35333 | ₹2,59,828.06 |
5 | ₹83,365.55000 | ₹4,16,827.75 |
7 | ₹81,281.78286 | ₹5,68,972.48 |
10 | ₹79,117.12300 | ₹7,91,171.23 |