
C2028A.21.06 | |
|---|---|
DigiKey Part Number | C2028G-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2028A.21.06 |
Description | HOOK-UP SOLID 20AWG GRN 1000' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |





