16 AWG Hook-Up Wire 26/30 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2065A.12.08

DigiKey Part Number
C2065N-100-ND
Manufacturer
Manufacturer Product Number
C2065A.12.08
Description
HOOK-UP STRND 16AWG BRN 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,460.81000₹4,460.81
5₹3,650.09600₹18,250.48
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 255
Unit Price: ₹4,260.46000
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 6
Unit Price: ₹4,554.93000
HOOK-UP STRND 16AWG RED 100'
In-Stock: 16
Unit Price: ₹6,831.47000
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG ORG 100'
In-Stock: 9
Unit Price: ₹4,449.63000
Alternate Length
HOOK-UP STRND 16AWG BRN 1000'
In-Stock: 0
Unit Price: ₹26,752.77000