
C2524A.18.10 | |
|---|---|
DigiKey Part Number | C2524AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2524A.18.10 |
Description | CABLE 2COND 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.183" (4.65mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹38.21186 | ₹19,105.93 |
| 1,000 | ₹36.33974 | ₹36,339.74 |
| 1,500 | ₹35.28146 | ₹52,922.19 |
| 2,500 | ₹33.98344 | ₹84,958.60 |
| 3,500 | ₹33.14999 | ₹1,16,024.97 |
| 5,000 | ₹32.28448 | ₹1,61,422.40 |
| 12,500 | ₹30.14261 | ₹3,76,782.62 |
| 25,000 | ₹28.90745 | ₹7,22,686.25 |
