C8122.41.86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8122.41.86

DigiKey Part Number
C8122-1000-ND
Manufacturer
Manufacturer Product Number
C8122.41.86
Description
CABLE 2COND 18AWG NATURAL 1000'
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
ASTM B-33
Features
Flame Retardant
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.