
3512-52 | |
|---|---|
DigiKey Part Number | 3512-52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3512-52 |
Description | IC PRESCALER DIV4 1.0GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 1.5GHz Divide by 4 SC-70-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Prescaler | |
Frequency | 0Hz ~ 1.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 4 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |